EPCOS, B84110A 6A 250 V ac/dc 50/60Hz, Through Hole EMC Filter, Pin, Single Phase
- RS Stock No.:
- 191-9666
- Mfr. Part No.:
- B84110A0000A060
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 165 units)*
$2,512.785
(exc. GST)
$2,764.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 165 - 165 | $15.229 | $2,512.79 |
| 330 - 495 | $14.849 | $2,450.09 |
| 660 + | $14.62 | $2,412.30 |
*price indicative
- RS Stock No.:
- 191-9666
- Mfr. Part No.:
- B84110A0000A060
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Number of Phases | 1 | |
| Series | B84110A | |
| Operating Frequency | 50/60Hz | |
| Length | 56mm | |
| Depth | 30mm | |
| Height | 23mm | |
| Dimensions | 56 x 30 x 23mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Number of Phases 1 | ||
Series B84110A | ||
Operating Frequency 50/60Hz | ||
Length 56mm | ||
Depth 30mm | ||
Height 23mm | ||
Dimensions 56 x 30 x 23mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- HU
High insertion loss
For PCB mounting
Cost-effective EMC solution
Applications
Low and medium switch-mode power supplies
Data systems, gambling machines, small-size equipment, industrial electronics
DC applications
For PCB mounting
Cost-effective EMC solution
Applications
Low and medium switch-mode power supplies
Data systems, gambling machines, small-size equipment, industrial electronics
DC applications
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- EPCOS Through Hole EMC Filter Single Phase
- Schaffner Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
