EPCOS, B84143V*R/S229 230A 300/520 V ac 50/60Hz Power Line Filter, Busbar 3 Phase
- RS Stock No.:
- 189-1601
- Mfr. Part No.:
- B84143V0230S229
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-1601
- Mfr. Part No.:
- B84143V0230S229
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 230A | |
| Maximum Voltage Rating | 300/520 V ac | |
| Termination Style | Busbar | |
| Number of Phases | 3 | |
| Series | B84143V*R/S229 | |
| Operating Frequency | 50/60Hz | |
| Length | 540mm | |
| Depth | 236mm | |
| Height | 400mm | |
| Dimensions | 540 x 236 x 400mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Power Loss | 900W | |
| Standards Met | IEC 60068-1 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 230A | ||
Maximum Voltage Rating 300/520 V ac | ||
Termination Style Busbar | ||
Number of Phases 3 | ||
Series B84143V*R/S229 | ||
Operating Frequency 50/60Hz | ||
Length 540mm | ||
Depth 236mm | ||
Height 400mm | ||
Dimensions 540 x 236 x 400mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Power Loss 900W | ||
Standards Met IEC 60068-1 | ||
- COO (Country of Origin):
- HU
Line reactors (B86305, B86306), dv/dt chokes (B86301U) and output filters (B84143V) with insulation system. The unique series 'SineFormer' (B84143VR127) makes it possible to dispense of shielded motor cables.
Reduction of motor noise and eddy current losses
Generation of sinusoidal phase-to-phase voltage with low ripple
dv/dt reduction
Easy to install
Optimized for long motor cables and operation under full load2)
Natural cooling
Wiring between inverter and filter must be shorter than 10 meters
Applications
Frequency converters for motor drives, e.g.
Elevators
Pumps
Conveyer systems
HVAC systems (heating, ventilation and air conditioning)
Generation of sinusoidal phase-to-phase voltage with low ripple
dv/dt reduction
Easy to install
Optimized for long motor cables and operation under full load2)
Natural cooling
Wiring between inverter and filter must be shorter than 10 meters
Applications
Frequency converters for motor drives, e.g.
Elevators
Pumps
Conveyer systems
HVAC systems (heating, ventilation and air conditioning)
