TE Connectivity, Corcom B 20A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single Phase
- RS Stock No.:
- 186-3678
- Mfr. Part No.:
- 20VB6
- Brand:
- TE Connectivity
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$41.04
(exc. GST)
$45.14
(inc. GST)
Units | Per unit |
1 - 2 | $41.04 |
3 - 5 | $40.71 |
6 + | $40.14 |
- RS Stock No.:
- 186-3678
- Mfr. Part No.:
- 20VB6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
General Purpose RFI Filters for High Impedance Loads at Low Current.
General purpose RFI Filters for high impedance load / low current
General purpose
Wide variety of termination options
Meets low leakage current requirements of VDE portable equipment and non-patient medical equipment
Applications
HVAC
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Battery charging systems
Exercise equipment
General purpose
Wide variety of termination options
Meets low leakage current requirements of VDE portable equipment and non-patient medical equipment
Applications
HVAC
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Battery charging systems
Exercise equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 20A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Termination Style | Threaded Bolt |
Number of Phases | 1 |
Series | Corcom B |
Number of Stages | Single Stage |
Operating Frequency | 50/60Hz |
Length | 87.9mm |
Depth | 29.5mm |
Height | 71.4mm |
Dimensions | 87.9 x 29.5 x 71.4mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |