TE Connectivity, Corcom SK 6A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 186-3567
- Mfr. Part No.:
- 6VSK1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 10 units)*
$632.31
(exc. GST)
$695.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | $63.231 | $632.31 |
| 20 - 90 | $61.649 | $616.49 |
| 100 + | $55.485 | $554.85 |
*price indicative
- RS Stock No.:
- 186-3567
- Mfr. Part No.:
- 6VSK1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | Corcom SK | |
| Operating Frequency | 50/60Hz | |
| Length | 110.2mm | |
| Depth | 32.5mm | |
| Height | 57.2mm | |
| Dimensions | 110.2 x 32.5 x 57.2mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series Corcom SK | ||
Operating Frequency 50/60Hz | ||
Length 110.2mm | ||
Depth 32.5mm | ||
Height 57.2mm | ||
Dimensions 110.2 x 32.5 x 57.2mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
High Performance K Series RFI Line Filters for SMPS Emission Control.
High Performance K Series RFI Line Filters for SMPS Emission Control
Designed to reduce conducted noise to acceptable limits for equipment that must comply with FCC / EN specifications
Utilizes significantly higher element values than the general purpose K Series
ESK6C and VSK6C incorporate separate ground circuit inductor
Applications
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Industrial equipment & controls
Exercise equipment
Designed to reduce conducted noise to acceptable limits for equipment that must comply with FCC / EN specifications
Utilizes significantly higher element values than the general purpose K Series
ESK6C and VSK6C incorporate separate ground circuit inductor
Applications
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Industrial equipment & controls
Exercise equipment
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
