TE Connectivity, Corcom AYC 110A 480 V ac 50/60Hz, Flange Mount RFI Filter, Terminal Block 3 Phase
- RS Stock No.:
- 186-3564
- Mfr. Part No.:
- 110AYC10B
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-3564
- Mfr. Part No.:
- 110AYC10B
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 110A | |
| Maximum Voltage Rating | 480 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | Corcom AYC | |
| Operating Frequency | 50/60Hz | |
| Length | 307mm | |
| Depth | 141mm | |
| Height | 155mm | |
| Dimensions | 307 x 141 x 155mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 110A | ||
Maximum Voltage Rating 480 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series Corcom AYC | ||
Operating Frequency 50/60Hz | ||
Length 307mm | ||
Depth 141mm | ||
Height 155mm | ||
Dimensions 307 x 141 x 155mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
3-phase WYE RFI Power Line Filters for High Noise Applications.
Current Rating from 30 to 600A
Delta or WYE configuration for 3-Phase products
Safety agency approvals - see chart for details
Voltage ratings up to 250V for single phase products
Voltage ratings up to 277/480V and 250/440V for 3-phase products
Applications
Alternative Energy and Solar
Factory automation
HVAC systems
Heavy equipment
Packaging equipment
Motors and motor controllers
Frequency converters
Food processing equipment
Elevators & escalators
Delta or WYE configuration for 3-Phase products
Safety agency approvals - see chart for details
Voltage ratings up to 250V for single phase products
Voltage ratings up to 277/480V and 250/440V for 3-phase products
Applications
Alternative Energy and Solar
Factory automation
HVAC systems
Heavy equipment
Packaging equipment
Motors and motor controllers
Frequency converters
Food processing equipment
Elevators & escalators
