TE Connectivity, Corcom B 2A 250 V ac 50/60Hz, Flange Mount RFI Filter, Wire Lead, Single Phase
- RS Stock No.:
- 186-3555
- Mfr. Part No.:
- 2VB3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 56 units)*
$1,210.664
(exc. GST)
$1,331.736
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 168 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 56 - 56 | $21.619 | $1,210.66 |
| 112 - 168 | $21.078 | $1,180.37 |
| 224 + | $20.753 | $1,162.17 |
*price indicative
- RS Stock No.:
- 186-3555
- Mfr. Part No.:
- 2VB3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 2A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Wire Lead | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | Corcom B | |
| Operating Frequency | 50/60Hz | |
| Length | 24.4mm | |
| Depth | 16.8mm | |
| Height | 64.3mm | |
| Dimensions | 24.4 x 16.8 x 64.3mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 2A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Wire Lead | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series Corcom B | ||
Operating Frequency 50/60Hz | ||
Length 24.4mm | ||
Depth 16.8mm | ||
Height 64.3mm | ||
Dimensions 24.4 x 16.8 x 64.3mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
General Purpose RFI Filters for High Impedance Loads at Low Current.
General purpose RFI Filters for high impedance load / low current
General purpose
Wide variety of termination options
Meets low leakage current requirements of VDE portable equipment and non-patient medical equipment
Applications
HVAC
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Battery charging systems
Exercise equipment
General purpose
Wide variety of termination options
Meets low leakage current requirements of VDE portable equipment and non-patient medical equipment
Applications
HVAC
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Battery charging systems
Exercise equipment
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
