Wurth Elektronik, WE-CLFS 14A 250 V 50/60Hz, Chassis Mount EMC Filter, Fast-On, Single Phase
- RS Stock No.:
- 185-7286
- Mfr. Part No.:
- 810912014
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
$33.24
(exc. GST)
$36.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $33.24 |
| 2 + | $32.40 |
*price indicative
- RS Stock No.:
- 185-7286
- Mfr. Part No.:
- 810912014
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Current Rating | 14A | |
| Maximum Voltage Rating | 250 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | WE-CLFS | |
| Operating Frequency | 50/60Hz | |
| Length | 75mm | |
| Depth | 51.8mm | |
| Height | 29mm | |
| Dimensions | 75 x 51.8 x 29mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Current Rating 14A | ||
Maximum Voltage Rating 250 V | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series WE-CLFS | ||
Operating Frequency 50/60Hz | ||
Length 75mm | ||
Depth 51.8mm | ||
Height 29mm | ||
Dimensions 75 x 51.8 x 29mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- CN
Single-phase filter
Broadband noise suppression in common and differential mode
Easy assembly through faston connectors
Fast chassis mounting
Single Stage: Very compact design
Single-Stage Advanced: Improved differential mode noise attenuation
Two-Stage: Extreme differential and common mode noise attenuation
Applications
Industrial electronics
Switched-mode power supplies
Telecommunications
Household goods
DC applications
Broadband noise suppression in common and differential mode
Easy assembly through faston connectors
Fast chassis mounting
Single Stage: Very compact design
Single-Stage Advanced: Improved differential mode noise attenuation
Two-Stage: Extreme differential and common mode noise attenuation
Applications
Industrial electronics
Switched-mode power supplies
Telecommunications
Household goods
DC applications
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
