Wurth Elektronik, WE-CLFS 8A 250 V 50/60Hz, Chassis Mount EMC Filter, Fast-On, Single Phase
- RS Stock No.:
- 185-7120
- Mfr. Part No.:
- 810911008
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tray of 9 units)*
$241.317
(exc. GST)
$265.446
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 9 - 9 | $26.813 | $241.32 |
| 18 - 27 | $26.143 | $235.29 |
| 36 + | $25.739 | $231.65 |
*price indicative
- RS Stock No.:
- 185-7120
- Mfr. Part No.:
- 810911008
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Current Rating | 8A | |
| Maximum Voltage Rating | 250 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | WE-CLFS | |
| Operating Frequency | 50/60Hz | |
| Length | 64mm | |
| Depth | 35mm | |
| Height | 29mm | |
| Dimensions | 64 x 35 x 29mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Current Rating 8A | ||
Maximum Voltage Rating 250 V | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series WE-CLFS | ||
Operating Frequency 50/60Hz | ||
Length 64mm | ||
Depth 35mm | ||
Height 29mm | ||
Dimensions 64 x 35 x 29mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- CN
Single-phase filter
Broadband noise suppression in common and differential mode
Easy assembly through faston connectors
Fast chassis mounting
Single Stage: Very compact design
Single-Stage Advanced: Improved differential mode noise attenuation
Two-Stage: Extreme differential and common mode noise attenuation
Applications
Industrial electronics
Switched-mode power supplies
Telecommunications
Household goods
DC applications
Broadband noise suppression in common and differential mode
Easy assembly through faston connectors
Fast chassis mounting
Single Stage: Very compact design
Single-Stage Advanced: Improved differential mode noise attenuation
Two-Stage: Extreme differential and common mode noise attenuation
Applications
Industrial electronics
Switched-mode power supplies
Telecommunications
Household goods
DC applications
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
- Wurth Elektronik Chassis Mount EMC Filter Single Phase
