Schaffner, FN332 6A 250 V ac 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- RS Stock No.:
- 170-9501
- Mfr. Part No.:
- FN332-6-05
- Brand:
- Schaffner
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 60 units)*
$1,761.06
(exc. GST)
$1,937.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 300 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 60 | $29.351 | $1,761.06 |
| 120 - 180 | $28.617 | $1,717.02 |
| 240 + | $28.177 | $1,690.62 |
*price indicative
- RS Stock No.:
- 170-9501
- Mfr. Part No.:
- FN332-6-05
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | FN332 | |
| Operating Frequency | 0 → 400Hz | |
| Length | 65.6mm | |
| Depth | 45mm | |
| Capacitance | 2.2 nF, 15nF | |
| Height | 24.8mm | |
| Inductance | 800 μH | |
| Dimensions | 65.6 x 45 x 24.8mm | |
| Leakage Current | 0.34 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series FN332 | ||
Operating Frequency 0 → 400Hz | ||
Length 65.6mm | ||
Depth 45mm | ||
Capacitance 2.2 nF, 15nF | ||
Height 24.8mm | ||
Inductance 800 μH | ||
Dimensions 65.6 x 45 x 24.8mm | ||
Leakage Current 0.34 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- CN
FN332 Series
From Schaffner the FN 332 single-phase filters provide a good attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. All FN332 filters are designed for easy and fast chassis mounting. The FN332 series are also available with integrated surge pulse protection to safeguard sensitive electrical equipment.
Can be used in a wide range of applications such as electrical & electronic equipment, household equipment, power supplies, office automation equipment, datacom equipment and industrial equipment auxiliary supply.
Can be used in a wide range of applications such as electrical & electronic equipment, household equipment, power supplies, office automation equipment, datacom equipment and industrial equipment auxiliary supply.
Rated currents from 1 → 10 A
Compact housing
Optional overvoltage protection (Z type)
Chokes with high saturation resistance and high inductivity
Compact housing
Optional overvoltage protection (Z type)
Chokes with high saturation resistance and high inductivity
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount RFI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter, Tab
- Schaffner Flange Mount EMI Filter Single Phase
- Schaffner FN 343 Series 6A 250 V ac 400Hz Chassis Mount RFI Filter, with Tab Terminals
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
