- RS Stock No.:
- 170-5054
- Mfr. Part No.:
- FN2010B-10-06
- Brand:
- Schaffner
300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 60)
$18.275
(exc. GST)
$20.103
(inc. GST)
Units | Per unit | Per Box* |
60 - 60 | $18.275 | $1,096.50 |
120 - 180 | $17.818 | $1,069.08 |
240 + | $17.544 | $1,052.64 |
*price indicative |
- RS Stock No.:
- 170-5054
- Mfr. Part No.:
- FN2010B-10-06
- Brand:
- Schaffner
Technical data sheets
Legislation and Compliance
Product Details
FN2010B Series
Schaffner FN2010 series general purpose EMI filters are designed for fast and easy chassis mounting. They provide a general purpose conducted attenuation performance, based on chokes with high
saturation resistance and excellent thermal behaviour. These filters cover a wide range of usage and offer a good size/ampage ratio.
saturation resistance and excellent thermal behaviour. These filters cover a wide range of usage and offer a good size/ampage ratio.
Applications
Consumer goods
Electrical and electronic equipment
Household equipment
Medical equipment
equipment
Datacom equipment
Office automation equipment
Electrical and electronic equipment
Household equipment
Medical equipment
equipment
Datacom equipment
Office automation equipment
Approvals
UL recognised component, CSA certified, VDE
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | Chassis Mount |
Termination Style | Fast-On |
Number of Phases | 1 |
Number of Stages | Single Stage |
Series | FN2010B |
Operating Frequency | 400Hz |
Length | 64mm |
Depth | 35mm |
Height | 29.3mm |
Capacitance | 4.7 nF, 100nF |
Inductance | 800 μH |
Dimensions | 35 x 29.3 x 64mm |
Leakage Current | 0.002 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 1MΩ |
Power Loss | 2.5W |
Related links
- XP Power Chassis Mount EMI Filter Single Phase
- Schaffner FN 343 Series 10A 250 V ac 400Hz Chassis Mount RFI...
- Schaffner Chassis Mount EMC Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
- RS PRO 16A 250 V ac 400Hz Tab
- Schaffner PCB Mount EMI Filter Single Phase
- RS PRO 3A 115/250 V ac 50/60Hz Fast-On, Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase