Schaffner, FN2010 16A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- RS Stock No.:
- 170-4997
- Mfr. Part No.:
- FN2010-16-06
- Brand:
- Schaffner
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 60 units)*
$1,780.08
(exc. GST)
$1,958.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1,080 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 60 | $29.668 | $1,780.08 |
| 120 - 180 | $28.927 | $1,735.62 |
| 240 + | $28.481 | $1,708.86 |
*price indicative
- RS Stock No.:
- 170-4997
- Mfr. Part No.:
- FN2010-16-06
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | FN2010 | |
| Operating Frequency | 0 → 400Hz | |
| Length | 46.6mm | |
| Depth | 71mm | |
| Capacitance | 4.7 nF, 100nF | |
| Height | 29.3mm | |
| Inductance | 700 μH | |
| Dimensions | 46.6 x 71 x 29.3mm | |
| Leakage Current | 0.74 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series FN2010 | ||
Operating Frequency 0 → 400Hz | ||
Length 46.6mm | ||
Depth 71mm | ||
Capacitance 4.7 nF, 100nF | ||
Height 29.3mm | ||
Inductance 700 μH | ||
Dimensions 46.6 x 71 x 29.3mm | ||
Leakage Current 0.74 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
FN2010 Series
Low cost chassis mount filters in an aluminium case
General purpose filtering applications
Connection by Faston type terminals
General purpose filtering applications
Connection by Faston type terminals
Approvals
UL recognised component, CSA certified, VDE
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
