EPCOS, B84110-A 500mA 250 V ac 60Hz, Through Hole RFI Filter, Pin, Single Phase
- RS Stock No.:
- 167-8411
- Mfr. Part No.:
- B84110A0000A005
- Brand:
- EPCOS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-8411
- Mfr. Part No.:
- B84110A0000A005
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 500mA | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Number of Phases | 1 | |
| Series | B84110-A | |
| Operating Frequency | 60Hz | |
| Length | 56mm | |
| Depth | 30mm | |
| Capacitance | 220 nF, 4700 x 2pF | |
| Height | 23mm | |
| Inductance | 39 x 2 mH | |
| Dimensions | 56 x 30 x 23mm | |
| Leakage Current | 0.369 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 500mA | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Number of Phases 1 | ||
Series B84110-A | ||
Operating Frequency 60Hz | ||
Length 56mm | ||
Depth 30mm | ||
Capacitance 220 nF, 4700 x 2pF | ||
Height 23mm | ||
Inductance 39 x 2 mH | ||
Dimensions 56 x 30 x 23mm | ||
Leakage Current 0.369 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
B84110-A Series
Two-line filter for single-phase systems
Plastic housing
High attenuation
Applications include: medium-performance SMPSUs, data systems, gambling machines
Plastic housing
High attenuation
Applications include: medium-performance SMPSUs, data systems, gambling machines
