EPCOS, B84142-A 20A 250 V ac/dc 60Hz, Flange Mount EMC Filter, Screw, Single Phase
- RS Stock No.:
- 167-8378
- Mfr. Part No.:
- B84142A0020R000
- Brand:
- EPCOS
102 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 8)
$104.528
(exc. GST)
$114.981
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
8 - 8 | $104.528 | $836.224 |
16 - 24 | $101.914 | $815.312 |
32 + | $100.345 | $802.76 |
*price indicative
- RS Stock No.:
- 167-8378
- Mfr. Part No.:
- B84142A0020R000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B84142-Ax-R Series
This series is a new development, that features a highly compact construction.
Two-line filter for electrical systems in lifts, conveyor belts, pumps, ventilation systems and power supply units
Very high insertion loss
Optimized for very long motor cables under full load
Low leakage current
Protection type IP20
Very high insertion loss
Optimized for very long motor cables under full load
Low leakage current
Protection type IP20
Approvals
UL1283 CSA22.2 No. 8 (construction)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 20A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | Flange Mount |
Termination Style | Screw |
Number of Phases | 1 |
Series | B84142-A |
Number of Stages | Two Stage |
Operating Frequency | 60Hz |
Length | 105mm |
Depth | 121mm |
Height | 68mm |
Dimensions | 105 x 121 x 68mm |
Leakage Current | 7.9 mA |
Resistance | 10mΩ |
Related links
- EPCOS, B84142-A 20A 250 V ac/dc 60Hz, Flange Mount EMC Filter,...
- EPCOS, B84142-A 30A 250 V ac/dc 60Hz, Flange Mount EMC Filter,...
- EPCOS, B84142-A 10A 250 V ac/dc 60Hz, Flange Mount EMC Filter,...
- Schurter, FMAB 20A 250 V ac 60Hz, Flange Mount EMC Filter, Screw,...
- EPCOS, B84112G 20A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC...
- EPCOS, B84113H 20A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC...
- EPCOS, B84111A 20A 250 V ac/dc 60Hz, Flange Mount EMC Filter, Tab,...
- EPCOS, B84111F 20A 250 V ac/dc 60Hz, Flange Mount EMC Filter, Tab,...