EPCOS, SIFI-G 3A 250 V ac/dc 60Hz, Flange Mount RFI Filter, Screw, Single Phase
- RS Stock No.:
- 162-0168
- Mfr. Part No.:
- B84112G0000B030
- Brand:
- EPCOS
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 24 units)*
$827.472
(exc. GST)
$910.224
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 24 - 24 | $34.478 | $827.47 |
| 48 - 72 | $33.618 | $806.83 |
| 96 + | $33.101 | $794.42 |
*price indicative
- RS Stock No.:
- 162-0168
- Mfr. Part No.:
- B84112G0000B030
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Flange Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Series | SIFI-G | |
| Operating Frequency | 60Hz | |
| Length | 89.5mm | |
| Depth | 52mm | |
| Height | 29mm | |
| Dimensions | 89.5 x 52 x 29mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Flange Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series SIFI-G | ||
Operating Frequency 60Hz | ||
Length 89.5mm | ||
Depth 52mm | ||
Height 29mm | ||
Dimensions 89.5 x 52 x 29mm | ||
B84112-G Series
TDK B84112-G Series are power filters for single phase systems. Compact in design and easy to install, Constricted of 2 line filters and a metal case.SIFI-G for enhanced insertion loss. Rated voltage VR: 250 V AC/DC.Rated current IR: 2 A to 36 A
Applications
Industrial electronics
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- EPCOS Flange Mount RFI Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- Block Flange Mount RFI Filter Single Phase
- Block Flange Mount RFI Filter Single Phase
- Block Flange Mount RFI Filter Single Phase
- Block Flange Mount RFI Filter Single Phase
- EPCOS B84111A Series 3A 250 V ac 60Hz Flange Mount RFI Filter Single Phase
- EPCOS B84114D Series 3A 250 V ac 50 → 60Hz Flange Mount RFI Filter Single Phase
