Schaffner FN 355 Series 6A 440 V ac 400Hz Flange Mount RFI Filter, with Tab Terminals
- RS Stock No.:
- 167-8301
- Mfr. Part No.:
- FN355-6-05
- Brand:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
$98.78
(exc. GST)
$108.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $98.78 |
| 5 + | $97.41 |
*price indicative
- RS Stock No.:
- 167-8301
- Mfr. Part No.:
- FN355-6-05
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 440 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Tab | |
| Number of Stages | Single Stage | |
| Series | FN 355 | |
| Operating Frequency | 400Hz | |
| Length | 54mm | |
| Depth | 87.2mm | |
| Height | 40.3mm | |
| Dimensions | 54 x 87.2 x 40.3mm | |
| Leakage Current | 0.07 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| CAD Drawing | 3D CAD Model | |
| Power Loss | 1.5W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 440 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Tab | ||
Number of Stages Single Stage | ||
Series FN 355 | ||
Operating Frequency 400Hz | ||
Length 54mm | ||
Depth 87.2mm | ||
Height 40.3mm | ||
Dimensions 54 x 87.2 x 40.3mm | ||
Leakage Current 0.07 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
CAD Drawing 3D CAD Model | ||
Power Loss 1.5W | ||
FN355 Series
The FN355 series of EMC/EMI line filters from Schaffner provide exceptionally low operating leakage current. Offered in 3 phase and neutral options, FN355 line filters can be used in a range of applications and are a cost effective interference suppression solution. With a space saving compact design, these four wire line filters are ideal for applications where space is restricted.
Constructed with metal housing, these EMI filters use a single stage four wire LC circuit. Different current rating options are available.
Constructed with metal housing, these EMI filters use a single stage four wire LC circuit. Different current rating options are available.
Product Application Information
Suitable applications include star and delta power networks, medical equipment, office equipment and general purpose four wire filtering.

Related links
- Schaffner FN 355 Series 10A 440 V ac 400Hz Flange Mount RFI Filter, with Tab Terminals
- Schaffner FN 355 Series 3A 440 V ac 400Hz Flange Mount RFI Filter, with Tab Terminals
- Schaffner FN 355 Series 20A 440 V ac 400Hz Flange Mount RFI Filter, with Screw Terminals 3 Phase
- Schaffner FN 343 Series 6A 250 V ac 400Hz Chassis Mount RFI Filter, with Tab Terminals
- Schaffner FN 343 Series 3A 250 V ac 400Hz Chassis Mount RFI Filter, with Tab Terminals
- Schaffner FN 343 Series 1A 250 V ac 400Hz Chassis Mount RFI Filter, with Tab Terminals
- Schaffner FN 343 Series 10A 250 V ac 400Hz Chassis Mount RFI Filter, with Tab Terminals
- Schaffner Chassis Mount EMI Filter, Tab
