Schaffner, FN410 500mA 250 V ac 400Hz, PCB Mount EMC Filter, Pin, Single Phase

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$48.89

(exc. GST)

$53.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 31$48.89
32 - 62$47.65
63 +$47.00

*price indicative

RS Stock No.:
167-6759
Mfr. Part No.:
FN410-0.5-02
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

500mA

Maximum Voltage Rating

250 V ac

Mounting Type

PCB Mount

Termination Style

Pin

Number of Phases

1

Number of Stages

Two Stage

Series

FN410

Operating Frequency

400Hz

Length

72mm

Depth

33mm

Capacitance

2.2 nF, 33nF

Height

19mm

Inductance

24 x 2 mH

Dimensions

72 x 33 x 19mm

Minimum Operating Temperature

-25°C

Leakage Current

373 mA

Maximum Operating Temperature

+100°C

FN410 Series


Schaffner's FN410 PCB filter is a single-phase, two-stage filter designed for easy and fast PCB-mounting. A selection on amperage ratings are designed to offer you the desired standard product.

High attenuation two-stage design
PCB-mountable design
Metal housing

Approvals

UL recognised, CSA Certified, VDE, SEV

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links