EPCOS, B84113H 16A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Tab, Single Phase
- RS Stock No.:
- 167-0400
- Mfr. Part No.:
- B84113H0000B116
- Brand:
- EPCOS
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 16)
$57.841
(exc. GST)
$63.625
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
16 - 16 | $57.841 | $925.456 |
32 - 48 | $56.396 | $902.336 |
64 + | $55.528 | $888.448 |
*price indicative
- RS Stock No.:
- 167-0400
- Mfr. Part No.:
- B84113H0000B116
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
B84113H
Single phase B841113H series offer's low leakage current. It also has an easy to install compact design. It is used in many applications, such as switched mode power supplies for telecom/data systems.
SIFI-H for very high insertion loss
Terminals; (case B) up to 16A tab connectors 6.3 x 0.8 mm
(case G) Threaded M5 studs for filters from 20A to 36A
Polyurethane potting (UL 94 V−0)
Terminals; (case B) up to 16A tab connectors 6.3 x 0.8 mm
(case G) Threaded M5 studs for filters from 20A to 36A
Polyurethane potting (UL 94 V−0)
Approvals
ENEC10; UL; cUL
Approvals
ENEC10; UL; cUL
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 16A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | Chassis Mount |
Termination Style | Tab |
Number of Phases | 1 |
Number of Stages | Two Stage |
Series | B84113H |
Operating Frequency | 50 → 60Hz |
Length | 52mm |
Depth | 117.5mm |
Height | 43mm |
Capacitance | 1.5 x 2 μF, 4700 x 2pF |
Inductance | 1.3 x 4 mH |
Dimensions | 52 x 117.5 x 43mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.369 mA |
Maximum Operating Temperature | +100°C |
Related links
- EPCOS, B84113H 16A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC...
- EPCOS, B84113H 16A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC...
- EPCOS, B84113H 3A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter,...
- EPCOS, B84113H 6A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter,...
- EPCOS, B84113H 10A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC...
- EPCOS, B84142A*166 16A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC...
- EPCOS, B84113H 10A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC...
- EPCOS, B84113H 6A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter,...