Wurth Elektronik, WE-CNSW 650mA 50 V dc 10 → 1000MHz, SMD RFI Filter, SMD
- RS Stock No.:
- 163-4067
- Mfr. Part No.:
- 744230450
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2000 units)*
$2,568.00
(exc. GST)
$2,824.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $1.284 | $2,568.00 |
| 4000 - 6000 | $1.252 | $2,504.00 |
| 8000 + | $1.232 | $2,464.00 |
*price indicative
- RS Stock No.:
- 163-4067
- Mfr. Part No.:
- 744230450
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Current Rating | 650mA | |
| Maximum Voltage Rating | 50 V dc | |
| Mounting Type | Surface Mount | |
| Termination Style | SMD | |
| Series | WE-CNSW | |
| Operating Frequency | 10 → 1000MHz | |
| Length | 1.1mm | |
| Depth | 0.85mm | |
| Height | 1.6mm | |
| Dimensions | 1.6 x 0.85 x 1.1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Current Rating 650mA | ||
Maximum Voltage Rating 50 V dc | ||
Mounting Type Surface Mount | ||
Termination Style SMD | ||
Series WE-CNSW | ||
Operating Frequency 10 → 1000MHz | ||
Length 1.1mm | ||
Depth 0.85mm | ||
Height 1.6mm | ||
Dimensions 1.6 x 0.85 x 1.1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
Wurth WE-CNSW SMD Series Common Mode Chokes
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.
Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies
Common mode EMI noise suppressed at high frequencies

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Wurth SMD Common Mode Chokes
