onsemi EMI Filter
- RS Stock No.:
- 162-9219
- Mfr. Part No.:
- NUF4403MNT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3000 units)*
$1,626.00
(exc. GST)
$1,788.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.542 | $1,626.00 |
| 6000 - 9000 | $0.528 | $1,584.00 |
| 12000 + | $0.52 | $1,560.00 |
*price indicative
- RS Stock No.:
- 162-9219
- Mfr. Part No.:
- NUF4403MNT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Length | 1.6mm | |
| Depth | 1mm | |
| Dimensions | 1.6 x 1.6 x 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Length 1.6mm | ||
Depth 1mm | ||
Dimensions 1.6 x 1.6 x 1mm | ||
- COO (Country of Origin):
- MY
EMI Filter with ESD Protection, ON Semiconductor
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi EMI Filter
- Murata SMD EMI Filter
- Murata SMD EMI Filter
- RS PRO 16A 250 V ac 50/60Hz Fast-On, Single Phase
- TE Connectivity Flange Mount Busbar
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
- United Automation Chassis Mount EMI Filter Single Phase
