Schurter, FMAB CEE 16A 250 V ac 50 (IEC) Hz, 60 (UL/CSA) Hz, Screw Mount Power Line Filter, Screw, Single Phase
- RS Stock No.:
- 126-2191
- Mfr. Part No.:
- 5500.2360
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 126-2191
- Mfr. Part No.:
- 5500.2360
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Schurter FMAB CEE Series 1- Phase Line Filters
Schurter FMAB-CEE series 1- stage filter with 1- phase CEE connector are the first CEE power entry modules with filter. The power line filters are easy pre- wired and features a universal flange for front or rear mounting and has optimal filter position direct on the power entry. Suitable for single phase AC applications, protection against interference voltage from the mains, Rated voltage: 110/125 V ac, - Operating temperatures: -40 to 85°C, Leakage current: max. 0.5 / 1.0 mA.
Features
1 -Phase CEE connector with filter
Effective against symmetrical interferences in the frequency range from 300kHz up to 100MHz.
Universal flange for front or rear mounting
Optimal filter position directly on the power entry
Effective against symmetrical interferences in the frequency range from 300kHz up to 100MHz.
Universal flange for front or rear mounting
Optimal filter position directly on the power entry
Applications
Power distribution
Industrial
Industrial
Approvals
UL E72928
ENEC SE/09137-3
ENEC SE/09137-3
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 16A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Screw Mount |
Termination Style | Screw |
Number of Phases | 1 |
Series | FMAB CEE |
Number of Stages | Single Stage |
Operating Frequency | 50 (IEC) Hz, 60 (UL/CSA) Hz |
Length | 94mm |
Depth | 160mm |
Height | 63mm |
Dimensions | 94 x 160 x 63mm |
Minimum Operating Temperature | -40°C |
Leakage Current | 1 mA |
Maximum Operating Temperature | +85°C |
Power Loss | 3W |
Standards Met | UL 1283 |