EPCOS, B84143A*R107 50A 520 V ac 50 → 60Hz, Panel Mount EMC Filter, Screw 3 Phase
- RS Stock No.:
- 124-5314
- Mfr. Part No.:
- B84143A0050R107
- Brand:
- EPCOS
Subtotal (1 unit)*
$278.95
(exc. GST)
$306.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.95 |
*price indicative
- RS Stock No.:
- 124-5314
- Mfr. Part No.:
- B84143A0050R107
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 50A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Panel Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | B84143A*R107 | |
| Operating Frequency | 50 → 60Hz | |
| Length | 188mm | |
| Depth | 84.5mm | |
| Height | 80mm | |
| Dimensions | 188 x 84.5 x 80mm | |
| Leakage Current | 3.4 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1.1mΩ | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 50A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Panel Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series B84143A*R107 | ||
Operating Frequency 50 → 60Hz | ||
Length 188mm | ||
Depth 84.5mm | ||
Height 80mm | ||
Dimensions 188 x 84.5 x 80mm | ||
Leakage Current 3.4 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 1.1mΩ | ||
Standards Met UL 1283 | ||
- COO (Country of Origin):
- HU
B84143-Ax-R Series
Very high insertion loss
Low leakage current
Optimised for long motor cables under full load
Applications include frequency converters for motor drives including lifts, pumps, traction systems, conveyor systems, air conditioning systems, wind-driven power plants, and power supplies
Low leakage current
Optimised for long motor cables under full load
Applications include frequency converters for motor drives including lifts, pumps, traction systems, conveyor systems, air conditioning systems, wind-driven power plants, and power supplies
Standards
UL 1283, CSA 22.2 No. 8 1996
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
