EPCOS, B84113H 20A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Screw, Single Phase
- RS Stock No.:
- 124-5306
- Mfr. Part No.:
- B84113H0000M120
- Brand:
- EPCOS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-5306
- Mfr. Part No.:
- B84113H0000M120
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Series | B84113H | |
| Number of Stages | Two Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 133mm | |
| Depth | 58mm | |
| Height | 53mm | |
| Capacitance | 2.2 x 2µF | |
| Inductance | 1.2 x 4 mH | |
| Dimensions | 133 x 58 x 53mm | |
| Leakage Current | 0 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series B84113H | ||
Number of Stages Two Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 133mm | ||
Depth 58mm | ||
Height 53mm | ||
Capacitance 2.2 x 2µF | ||
Inductance 1.2 x 4 mH | ||
Dimensions 133 x 58 x 53mm | ||
Leakage Current 0 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Standards Met UL 1283 | ||
- COO (Country of Origin):
- HU
B84113H
Single phase B841113H series offer's low leakage current. It also has an easy to install compact design. It is used in many applications, such as switched mode power supplies for telecom/data systems.
SIFI-H for very high insertion loss
Terminals; (case B) up to 16A tab connectors 6.3 x 0.8 mm
(case G) Threaded M5 studs for filters from 20A to 36A
Polyurethane potting (UL 94 V−0)
Terminals; (case B) up to 16A tab connectors 6.3 x 0.8 mm
(case G) Threaded M5 studs for filters from 20A to 36A
Polyurethane potting (UL 94 V−0)
Approvals
ENEC10; UL; cUL
