EPCOS, B84112G 36A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Screw, Single Phase
- RS Stock No.:
- 124-5300
- Distrelec Article No.:
- 303-96-493
- Mfr. Part No.:
- B84112G0000M136
- Brand:
- EPCOS
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$119.03
(exc. GST)
$130.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 22 December 2025
- Plus 96 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $119.03 |
| 4 - 7 | $117.29 |
| 8 + | $114.95 |
*price indicative
- RS Stock No.:
- 124-5300
- Distrelec Article No.:
- 303-96-493
- Mfr. Part No.:
- B84112G0000M136
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 36A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Series | B84112G | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 91mm | |
| Depth | 51mm | |
| Height | 43mm | |
| Capacitance | 1.5 x 2µF | |
| Inductance | 0.8 x 2 mH | |
| Dimensions | 91 x 51 x 43mm | |
| Leakage Current | 0 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 36A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series B84112G | ||
Number of Stages Single Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 91mm | ||
Depth 51mm | ||
Height 43mm | ||
Capacitance 1.5 x 2µF | ||
Inductance 0.8 x 2 mH | ||
Dimensions 91 x 51 x 43mm | ||
Leakage Current 0 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Standards Met UL 1283 | ||
B84112-G Series
TDK B84112-G Series are power filters for single phase systems. Compact in design and easy to install, Constricted of 2 line filters and a metal case.SIFI-G for enhanced insertion loss. Rated voltage VR: 250 V AC/DC.Rated current IR: 2 A to 36 A
Applications
Industrial electronics
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
