Wurth Elektronik, WE-CMDC 5A 80 V dc, SMD Power Line Filter, Single Phase

N
Bulk discount available

Subtotal (1 tape of 5 units)*

$20.32

(exc. GST)

$22.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 - 45$4.064$20.32
50 - 245$3.576$17.88
250 - 495$3.212$16.06
500 +$2.538$12.69

*price indicative

Packaging Options:
RS Stock No.:
697-675
Mfr. Part No.:
744239701
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Maximum Current Rating

5A

Maximum Voltage Rating

80 V dc

Mounting Type

Surface Mount

Number of Phases

1

Series

WE-CMDC

COO (Country of Origin):
CN
The Wurth Elektronik WE-CMDC is a common mode data line filter suitable for DC/DC converters, DC low voltage power lines, data and signal lines, and power supply systems. It features a low profile in SMT construction.

Compact case
AEC-Q200 qualification

Related links