VW3A 75A 400 V 50Hz, Bracket Mount Power Line Filter 3 Phase
- RS Stock No.:
- 658-890
- Mfr. Part No.:
- VW3A46128
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$23,071.00
(exc. GST)
$25,378.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23,071.00 |
*price indicative
- RS Stock No.:
- 658-890
- Mfr. Part No.:
- VW3A46128
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 75A | |
| Maximum Voltage Rating | 400 V | |
| Mounting Type | Bracket Mount | |
| Number of Phases | 3 | |
| Series | VW3A | |
| Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 75A | ||
Maximum Voltage Rating 400 V | ||
Mounting Type Bracket Mount | ||
Number of Phases 3 | ||
Series VW3A | ||
Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Schneider Electric Passive filter is designed for variable speed drives with a rated input current of 72 A and output current of 75 A. It operates at 400 V, 50 Hz, and is compatible with a 3-phase network. It complies with the standards IEC 61000-2-4, IEC 61000-3-12, G5/4 engineering recommendation, IEC 61000-2-2, IEC 61000-3-4, and IEC 61000-3-2.
Efficiency 98 %
Thermal losses 688 W
Electrical insulation class: Class F
IP degree of protection IP20 and IP55 (enclosure mounting)
Thermal losses 688 W
Electrical insulation class: Class F
IP degree of protection IP20 and IP55 (enclosure mounting)

