Astrodyne TDI, RPT5500 35A 300 V 60Hz, Chassis Mount Power Line Filter, Stud, Single Phase

N

Subtotal (1 box of 3 units)*

$9,570.48

(exc. GST)

$10,527.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
3 +$3,190.16$9,570.48

*price indicative

RS Stock No.:
619-237
Mfr. Part No.:
RPT5500-35-S
Brand:
Astrodyne TDI
Find similar products by selecting one or more attributes.
Select all

Brand

Astrodyne TDI

Maximum Current Rating

35A

Maximum Voltage Rating

300 V

Mounting Type

Chassis Mount

Termination Style

Stud

Number of Phases

1

Series

RPT5500

Operating Frequency

60Hz

COO (Country of Origin):
CN
The Astrodyne TDI EMI Power Line Filter is a multi-stage line filter available with stud (S) terminations. It supports a maximum operating voltage of 300 VAC ±10% and functions reliably within an ambient temperature range of -40 to 70°C. The filter offers a HiPot rating of 1500 VDC from line to ground, ensuring strong electrical isolation and dependable EMI suppression.

Agency approved to RoHS
Y-cap value can be adjusted to fit specification

Related links