Astrodyne TDI, RPT5000 5A 400 V, Chassis Mount Power Line Filter, Stud

N

Subtotal (1 box of 3 units)*

$6,230.46

(exc. GST)

$6,853.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
3 +$2,076.82$6,230.46

*price indicative

RS Stock No.:
619-233
Mfr. Part No.:
RPT5000-5-S
Brand:
Astrodyne TDI
Find similar products by selecting one or more attributes.
Select all

Brand

Astrodyne TDI

Maximum Current Rating

5A

Maximum Voltage Rating

400 V

Mounting Type

Chassis Mount

Termination Style

Stud

Series

RPT5000

COO (Country of Origin):
CN
The Astrodyne TDI TEMPEST/COTS DC EMI Power Line Filter is a multi-stage line filter available with stud (S) terminations. Designed for DC applications, it supports a maximum operating voltage of 400 VDC ±10% and operates effectively within an ambient temperature range of -40 to 70°C. It features a HiPot rating of 1500 VDC from line to ground, ensuring high isolation and reliability in secure and rugged environments.

Agency approved to RoHS
Y-cap value can be adjusted to fit specification

Related links