Schneider Electric, Altivar 187A 400 V 50Hz, Wall Mount Power Line Filter 3 Phase
- RS Stock No.:
- 578-298
- Mfr. Part No.:
- VW3A46132
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$14,319.27
(exc. GST)
$15,751.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,319.27 |
*price indicative
- RS Stock No.:
- 578-298
- Mfr. Part No.:
- VW3A46132
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 187A | |
| Maximum Voltage Rating | 400 V | |
| Mounting Type | Wall Mount | |
| Number of Phases | 3 | |
| Series | Altivar | |
| Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 187A | ||
Maximum Voltage Rating 400 V | ||
Mounting Type Wall Mount | ||
Number of Phases 3 | ||
Series Altivar | ||
Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
74F Family, Texas Instruments
Fast Bipolar logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
The Schneider Electric Passive Filter is designed for the reduction of current harmonics in variable speed drive applications. It is compatible with Altivar Process ATV600, Altivar 71, Altivar Process ATV900, and Altivar 61 ranges. The filter can handle a maximum current of 1.5 times the nominal current for up to 60 seconds. It offers an efficiency of 98%.
IP55 rated
IEC 61000-2-4 and IEC 61000-3-4 standardised
Warranty is 18 months
IEC 61000-2-4 and IEC 61000-3-4 standardised
Warranty is 18 months
74F Family
Related links
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase

