RS PRO 3A 250 V ac 400Hz, Through Hole RFI Filter, Pin
- RS Stock No.:
- 239-933
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$40.70
(exc. GST)
$44.77
(inc. GST)
- RS Stock No.:
- 239-933
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Series | FPNP | |
| Operating Frequency | 400Hz | |
| Length | 25mm | |
| Depth | 25mm | |
| Capacitance | 47 nF, 2200 x 2pF | |
| Height | 25mm | |
| Dimensions | 25 x 25 x 25mm | |
| Inductance | 2 x 2 mH | |
| Leakage Current | 0.2 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Series FPNP | ||
Operating Frequency 400Hz | ||
Length 25mm | ||
Depth 25mm | ||
Capacitance 47 nF, 2200 x 2pF | ||
Height 25mm | ||
Dimensions 25 x 25 x 25mm | ||
Inductance 2 x 2 mH | ||
Leakage Current 0.2 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- FI
FPNP Series
Miniature space-saving mains RFI filter
Protects digital logic circuits
High attenuation is achieved by using high inductance current-compensated chokes and class X2 and Y capacitors
Protects digital logic circuits
High attenuation is achieved by using high inductance current-compensated chokes and class X2 and Y capacitors
Approvals
CSA Certified, UL recognised


