Eaton, DX 8A 520 V, Stud Mount RFI Filter, Stud 3 Phase

Subtotal (1 unit)*

$376.90

(exc. GST)

$414.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$376.90

*price indicative

RS Stock No.:
123-491
Mfr. Part No.:
172278 DX-EMC34-008-FS1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Maximum Current Rating

8A

Maximum Voltage Rating

520 V

Mounting Type

Stud Mount

Termination Style

Stud

Number of Phases

3

Series

DX

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton single-phase radio interference suppression filter is rated for a maximum voltage of 250 volts, with a current capacity of 14 amps.

EN 50178 certified
IP20 and IP00 protection rating

Related links