Eaton, DX 14A 240 V, Base Mount RFI Filter, Stud, Single Phase

Subtotal (1 unit)*

$349.15

(exc. GST)

$384.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$349.15

*price indicative

RS Stock No.:
123-488
Mfr. Part No.:
172275 DX-EMC12-014-FS2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Maximum Current Rating

14A

Maximum Voltage Rating

240 V

Mounting Type

Base Mount

Termination Style

Stud

Number of Phases

1

Series

DX

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton single-phase radio interference suppression filter is rated for a maximum voltage of 250 volts, with a current capacity of 14 amps.

EN 50178 certified
IP20 and IP00 protection rating

Related links