Schneider Electric, Altivar 70A 200 → 240 V 50Hz Power Line Filter 3 Phase
- RS Stock No.:
- 119-421
- Mfr. Part No.:
- VW3A4705
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,592.26
(exc. GST)
$1,751.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,592.26 |
*price indicative
- RS Stock No.:
- 119-421
- Mfr. Part No.:
- VW3A4705
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 70A | |
| Maximum Voltage Rating | 200 → 240 V | |
| Number of Phases | 3 | |
| Series | Altivar | |
| Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 70A | ||
Maximum Voltage Rating 200 → 240 V | ||
Number of Phases 3 | ||
Series Altivar | ||
Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Schneider Electric EMC radio interference input filter is designed for variable speed drives up to 70 A. It ensures optimal performance and reduces electrical interference, making it an essential component for industrial applications.
Offers thermal losses of 10 W for efficient operation
Multiple maximum motor cable lengths supported for different voltage ranges
Meets high mechanical robustness standards with shock and vibration resistance
Weighs only 6.1 kg for easy installation and handling
Multiple maximum motor cable lengths supported for different voltage ranges
Meets high mechanical robustness standards with shock and vibration resistance
Weighs only 6.1 kg for easy installation and handling
Related links
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Single Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase

