MEAN WELL Modified Sine Wave 1500W Power Inverter, 12V dc Input, 230V ac Output
- RS Stock No.:
- 174-8110
- Mfr. Part No.:
- A301-1K7-F6
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
$586.05
(exc. GST)
$644.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 08 December 2025
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $586.05 |
| 10 - 49 | $580.02 |
| 50 + | $568.84 |
*price indicative
- RS Stock No.:
- 174-8110
- Mfr. Part No.:
- A301-1K7-F6
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Input Voltage | 12V dc | |
| Output Voltage | 230V ac | |
| Output Power Continuous | 1500W | |
| Output Power Waveform | Modified Sine Wave | |
| Output Connection Type | British 3-pin | |
| Efficiency | 82% | |
| MTBF | 86852kh | |
| Output Current | 6.52A | |
| Length | 455mm | |
| Width | 210mm | |
| Depth | 85mm | |
| Minimum Temperature | 0°C | |
| Number of Output Connections | 2 | |
| Inverter Directionality | DC to AC | |
| Lead Length | 1000mm | |
| Maximum Temperature | +40°C | |
| Maximum Input Current | 170A dc | |
| Mounting Type | Screw Mount | |
| Output Frequency Range | 50Hz | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Input Voltage 12V dc | ||
Output Voltage 230V ac | ||
Output Power Continuous 1500W | ||
Output Power Waveform Modified Sine Wave | ||
Output Connection Type British 3-pin | ||
Efficiency 82% | ||
MTBF 86852kh | ||
Output Current 6.52A | ||
Length 455mm | ||
Width 210mm | ||
Depth 85mm | ||
Minimum Temperature 0°C | ||
Number of Output Connections 2 | ||
Inverter Directionality DC to AC | ||
Lead Length 1000mm | ||
Maximum Temperature +40°C | ||
Maximum Input Current 170A dc | ||
Mounting Type Screw Mount | ||
Output Frequency Range 50Hz | ||
Mean Well Fixed Installation DC-AC Power Inverter
The Mean Well fixed installation DC/AC inverter is a quality power inverter. It comes with a green LED for power on and a red LED to signify power failure status. Its high efficiency ensures high MTBF. The inverter comes with a screw mount and uses a cigarette plug type of connector.
Features and Benefits
• 12VDC input voltage
• Continuous output power 1500W
• Cooling fan ON-OFF control
• Input voltage range between -15% and 25%
• Microprocessor topology
• Modified sine wave output waveform
• Output voltage regulation is ±10%
• Power ON-OFF switch
• Continuous output power 1500W
• Cooling fan ON-OFF control
• Input voltage range between -15% and 25%
• Microprocessor topology
• Modified sine wave output waveform
• Output voltage regulation is ±10%
• Power ON-OFF switch
Applications
• Home appliance
• Office and portable equipment
• Power tools
• Vehicle
• Office and portable equipment
• Power tools
• Vehicle
Certifications
• CE certified
• CEE certified
• EN55022 class B
• EN60950
• EN61000-4-2,3
• CEE certified
• EN55022 class B
• EN60950
• EN61000-4-2,3
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- RS PRO Modified Sine Wave 150W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 250W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 2200W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 1700W Power Inverter 230V ac Output
- RS PRO Modified Sine Wave 2000W Power Inverter 230V Output
- RS PRO Modified Sine Wave 100W Power Inverter 230V ac Output
- RS PRO Modified Sine Wave 150W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 250W Power Inverter 230V ac Output
