MEAN WELL True Sine Wave 250W Power Inverter, 48V Input, 230V ac Output
- RS Stock No.:
- 576-923
- Mfr. Part No.:
- NTS-250P-248
- Brand:
- MEAN WELL
N
Subtotal (1 unit)*
$173.71
(exc. GST)
$191.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.71 |
*price indicative
- RS Stock No.:
- 576-923
- Mfr. Part No.:
- NTS-250P-248
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Input Voltage | 48V | |
| Output Voltage | 230V ac | |
| Output Power Continuous | 250W | |
| Output Power Waveform | True Sine Wave | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Input Voltage 48V | ||
Output Voltage 230V ac | ||
Output Power Continuous 250W | ||
Output Power Waveform True Sine Wave | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL DC-AC true sine wave inverter provides 250W of power with an input of 48Vdc. It offers selectable output voltages of 200/220/230/240VAC via DIP switches and features a remote ON/OFF function. The inverter is designed with a fanless design for quiet operation.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 18
RoHS Compliant
Packing quantity 18
Related links
- MEAN WELL True Sine Wave 250W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 250W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 1700W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 5kW Power Inverter 230V ac Output
- MEAN WELL Pure Sine Wave 400W Power Inverter 200 220 230 240V ac Output
- MEAN WELL True Sine Wave 2200W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 1700W Power Inverter 230V ac Output
