MEAN WELL Pure Sine Wave 400W Power Inverter, 48V dc Input, 200 220 230 240V ac Output
- RS Stock No.:
- 149-602
- Mfr. Part No.:
- NTS-400P-248
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$198.65
(exc. GST)
$218.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 19 January 2026
- Plus 9 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.65 |
*price indicative
- RS Stock No.:
- 149-602
- Mfr. Part No.:
- NTS-400P-248
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Input Voltage | 48V dc | |
| Output Voltage | 200 220 230 240V ac | |
| Output Power Continuous | 400W | |
| Output Power Waveform | Pure Sine Wave | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Input Voltage 48V dc | ||
Output Voltage 200 220 230 240V ac | ||
Output Power Continuous 400W | ||
Output Power Waveform Pure Sine Wave | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL DC-AC True Sine Wave Inverter with a power output of 400W. It features an input of 48Vdc and allows for selectable output voltages of 200/220/230/240VAC using DIP switches. With a remote ON/OFF function and a fanless design, this inverter offers reliable power conversion for various applications.
400W output power for efficient operation
Input voltage of 48Vdc for compatibility
Selectable output voltages of 200/220/230/240VAC for versatility
Remote ON/OFF function for easy operation
Fanless design for quiet and maintenance-free performance
Input voltage of 48Vdc for compatibility
Selectable output voltages of 200/220/230/240VAC for versatility
Remote ON/OFF function for easy operation
Fanless design for quiet and maintenance-free performance
Related links
- MEAN WELL Pure Sine Wave 400W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 400W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 3200W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 750W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 750W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 750W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 1200W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 1200W Power Inverter 200/220/230/240V ac Output