Texas Instruments, Power Factor Pre-Regulator Circuit IC 115 kHz 16-Pin, SOIC 20V
- RS Stock No.:
- 922-3467
- Mfr. Part No.:
- UC3854BDW
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-3467
- Mfr. Part No.:
- UC3854BDW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Power Factor Pre-Regulator Circuit IC | |
| Start-up Supply Current | 300μA | |
| Maximum Source Current | 14μA | |
| Sub Type | Power Factor Pre-Regulator Circuit | |
| Switching Frequency | 115kHz | |
| Supply Current | 18mA | |
| Zero Power Detection | Yes | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 10V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | 0°C | |
| Height | 2.35mm | |
| Length | 10.28mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 70°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Power Factor Pre-Regulator Circuit IC | ||
Start-up Supply Current 300μA | ||
Maximum Source Current 14μA | ||
Sub Type Power Factor Pre-Regulator Circuit | ||
Switching Frequency 115kHz | ||
Supply Current 18mA | ||
Zero Power Detection Yes | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 10V | ||
Pin Count 16 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature 0°C | ||
Height 2.35mm | ||
Length 10.28mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 70°C | ||
Automotive Standard No | ||
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.
