onsemi, Power Factor Controller IC 6-Pin, TSOP-6
- RS Stock No.:
- 248-5783
- Mfr. Part No.:
- NCP1622BCASNT1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-5783
- Mfr. Part No.:
- NCP1622BCASNT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Factor Controller IC | |
| Start-up Supply Current | -0.3μA | |
| Sub Type | Power Factor Controller IC | |
| Maximum Source Current | 277μA | |
| Maximum Sink Current | 42μA | |
| Supply Current | 800mA | |
| Mount Type | Surface | |
| Package Type | TSOP-6 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS, JEDEC | |
| Length | 3.1mm | |
| Series | NCP1622 | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Factor Controller IC | ||
Start-up Supply Current -0.3μA | ||
Sub Type Power Factor Controller IC | ||
Maximum Source Current 277μA | ||
Maximum Sink Current 42μA | ||
Supply Current 800mA | ||
Mount Type Surface | ||
Package Type TSOP-6 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Height 1.1mm | ||
Standards/Approvals RoHS, JEDEC | ||
Length 3.1mm | ||
Series NCP1622 | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The ON Semiconductor Power factor controller the 6 pin PFC controller is designed to drive PFC boost stages, housed in a TSOP6 package, the circuit also incorporates the
features necessary for robust and compact PFC stages, with few external components.
Near−unity power factor
Critical conduction mode
Valley turn−on
High drive capability −500 mA / +800 mA
VCC range from 9.5 V to 30 V
