Texas Instruments UCC3817N, Power Factor Pre-Regulator Circuit 115 kHz 16-Pin, PDIP 17V
- RS Stock No.:
- 169-5607
- Mfr. Part No.:
- UCC3817N
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-5607
- Mfr. Part No.:
- UCC3817N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Power Factor Pre-Regulator Circuit | |
| Start-up Supply Current | 150μA | |
| Sub Type | Power Factor Pre-Regulator Circuit | |
| Maximum Source Current | 900mA | |
| Switching Frequency | 115kHz | |
| Maximum Sink Current | 1.2A | |
| Supply Current | 20mA | |
| Zero Power Detection | Yes | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 12V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 17V | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Length | 19.3mm | |
| Height | 4.57mm | |
| Maximum Operating Temperature | 70°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Power Factor Pre-Regulator Circuit | ||
Start-up Supply Current 150μA | ||
Sub Type Power Factor Pre-Regulator Circuit | ||
Maximum Source Current 900mA | ||
Switching Frequency 115kHz | ||
Maximum Sink Current 1.2A | ||
Supply Current 20mA | ||
Zero Power Detection Yes | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 12V | ||
Pin Count 16 | ||
Maximum Supply Voltage 17V | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Length 19.3mm | ||
Height 4.57mm | ||
Maximum Operating Temperature 70°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.
