STMicroelectronics L6562D, Power Factor Controller, 22 V 8-Pin, SOIC
- RS Stock No.:
- 168-5788
- Mfr. Part No.:
- L6562D
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-5788
- Mfr. Part No.:
- L6562D
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Start-up Supply Current | 0.04mA | |
| Maximum Source Current | 10mA | |
| IC Type | Power Factor Controller IC | |
| Maximum Sink Current | 10000µA | |
| Maximum Supply Current | 16 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.25mm | |
| Height | 1.25mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 22 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Minimum Operating Supply Voltage | 10.3 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Start-up Supply Current 0.04mA | ||
Maximum Source Current 10mA | ||
IC Type Power Factor Controller IC | ||
Maximum Sink Current 10000µA | ||
Maximum Supply Current 16 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.25mm | ||
Height 1.25mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 22 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Minimum Operating Supply Voltage 10.3 V | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Related links
- STMicroelectronics L6562N 22 V 8-Pin, PDIP
- Monolithic Power Systems (MPS) MP44010HS-LF 70 kHz SOIC
- Texas Instruments UCC28019P 68.3 kHz PDIP
- Texas Instruments UCC28019AD 71 kHz SOIC
- onsemi NCP1611BDR2G 20 kHz SOIC
- STMicroelectronics L6562ADTR SOIC 22.5V
- STMicroelectronics SOIC 22.5V
- onsemi MC34262PG 50 kHz PDIP
