Vishay Power Factor Correction Capacitor 154 μF 28.1 kvar 33.72 kvar 3
- RS Stock No.:
- 187-5385
- Distrelec Article No.:
- 302-13-274
- Mfr. Part No.:
- PhMKP440.3.28,10-S84
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
$473.89
(exc. GST)
$521.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 left, shipping from 09 November 2026
- Plus 16 left, shipping from 18 August 2027
Units | Per unit |
|---|---|
| 1 + | $473.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 187-5385
- Distrelec Article No.:
- 302-13-274
- Mfr. Part No.:
- PhMKP440.3.28,10-S84
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 440V ac | |
| Dielectric | Polypropylene | |
| Pin Count | 3 | |
| Standards/Approvals | ESTA LVAC, IEC/EN 60831-1 + 2 (VDE 0560‑46+47), UL/ULC, CE | |
| Weight | 1.7kg | |
| kVAr 50Hz | 28.1kvar | |
| Better World Claim | Renewable Energy Solution | |
| Series | PHMKP, oil-filled | |
| Number of Phases | 3 | |
| Tolerance | ±5 % | |
| kVAr 60Hz | 33.72kvar | |
| Capacitance | 154μF | |
| Minimum Operating Temperature | -40°C | |
| Height | 265mm | |
| Better World Product | Yes | |
| Mount Type | Stud Mount | |
| Width | 88.2mm | |
| Maximum Operating Temperature | 55°C | |
| Length | 265mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 440V ac | ||
Dielectric Polypropylene | ||
Pin Count 3 | ||
Standards/Approvals ESTA LVAC, IEC/EN 60831-1 + 2 (VDE 0560‑46+47), UL/ULC, CE | ||
Weight 1.7kg | ||
kVAr 50Hz 28.1kvar | ||
Better World Claim Renewable Energy Solution | ||
Series PHMKP, oil-filled | ||
Number of Phases 3 | ||
Tolerance ±5 % | ||
kVAr 60Hz 33.72kvar | ||
Capacitance 154μF | ||
Minimum Operating Temperature -40°C | ||
Height 265mm | ||
Better World Product Yes | ||
Mount Type Stud Mount | ||
Width 88.2mm | ||
Maximum Operating Temperature 55°C | ||
Length 265mm | ||
Terminal Type Screw | ||
RoHS Status: Exempt
Related links
- Vishay Power Factor Correction Capacitor 154 μF 28.1 kvar 33.72 kvar 3
- Vishay Power Factor Correction Capacitor 123.3 μF 22.5 kvar 27 kvar 3
- Vishay Power Factor Correction Capacitor 77 μF 14.1 kvar 16.92 kvar 3
- Vishay Power Factor Correction Capacitor 20.3 μF 8.33 kvar 9.996 kvar 3
- Vishay Power Factor Correction Capacitor 137 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 77 μF 20 kvar 24 kvar 3
- Vishay Power Factor Correction Capacitor 38.5 μF 10 kvar 12 kvar 3
- Vishay Power Factor Correction Capacitor 82.2 μF 15 kvar 18 kvar 3
