KEMET Power Factor Correction Capacitor 27.4 μF 5 kvar 3
- RS Stock No.:
- 136-5115
- Mfr. Part No.:
- C9TS6MD5274AARX
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 12 units)*
$1,470.97
(exc. GST)
$1,618.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 36 unit(s) shipping from 16 November 2026
- Plus 24 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 12 - 12 | $122.581 | $1,470.97 |
| 24 - 36 | $120.674 | $1,448.09 |
| 48 + | $117.678 | $1,412.14 |
*price indicative
- RS Stock No.:
- 136-5115
- Mfr. Part No.:
- C9TS6MD5274AARX
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 440V ac | |
| Dielectric | Polypropylene | |
| Diameter | 85mm | |
| Standards/Approvals | IEC 60831-1/2, IEC 60831-1, UL 810, RoHS, IEC 831-1/2, VDE-REG.Nr.F064 | |
| Maximum Operating Temperature | 55°C | |
| kVAr 50Hz | 5kvar | |
| Length | 160mm | |
| Tolerance | +10 % | |
| Capacitance | 27.4μF | |
| Minimum Operating Temperature | -25°C | |
| Height | 160mm | |
| Mount Type | Stud Mount | |
| Number of Phases | 3 | |
| Series | C9T | |
| Width | 75mm | |
| Terminal Type | Screw Clamp | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 440V ac | ||
Dielectric Polypropylene | ||
Diameter 85mm | ||
Standards/Approvals IEC 60831-1/2, IEC 60831-1, UL 810, RoHS, IEC 831-1/2, VDE-REG.Nr.F064 | ||
Maximum Operating Temperature 55°C | ||
kVAr 50Hz 5kvar | ||
Length 160mm | ||
Tolerance +10 % | ||
Capacitance 27.4μF | ||
Minimum Operating Temperature -25°C | ||
Height 160mm | ||
Mount Type Stud Mount | ||
Number of Phases 3 | ||
Series C9T | ||
Width 75mm | ||
Terminal Type Screw Clamp | ||
- COO (Country of Origin):
- BG
KEMET C9T Series PFC Capacitors
KEMET C9T aluminum can capacitors are 3 phase capacitors for power factor correction (PFC). KEMET C9T 415/440 V ac rated voltage capacitors feature polypropylene metallised film and include an overpressure safety device. C9T PFC capacitors are also available with Delta connections. These KEMET capacitors offer high capacitance density and a long lifetime. 27.4 μF to 154μF capacitance value, 415 VAC or 440 VAC voltage rating, 9 to 45A rated current.
Features
Polypropylene metallised film with cylindrical aluminium can type
Overpressure safety device
High capacitance density
Available with Delta connections
Applications
Power Factor Correction
- RS Stock No. 1365139
- Mfr. Part No. C9TS6MD5274AARX
Each
$145.18
RS Better World
- RS Stock No. 2258897
- Mfr. Part No. PhMKP440.3.16,90-S84
Each (In a Box of 4)
$389.553
RS Better World
- RS Stock No. 1875391
- Mfr. Part No. PhMKP525.3.25,00-S84
Each
$435.91
RS Better World
- RS Stock No. 2258916
- Mfr. Part No. PhMKP690.3.25,00-S84
Each (In a Box of 4)
$533.808
Related links
- KEMET Power Factor Correction Capacitor 27.4 μF 5 kvar 3
- KEMET Power Factor Correction Capacitor 83 μF 15 kvar 3
- KEMET Power Factor Correction Capacitor 137 μF 25 kvar 3
- KEMET Power Factor Correction Capacitors
- Schneider Electric Power Factor Correction Capacitor PFC 5 kvar 6 kvar 3
- Vishay Power Factor Correction Capacitor 77 μF 14.1 kvar 16.92 kvar 3
- Schneider Electric Power Factor Correction Capacitor 300 kvar 300 kvar 3
- Vishay Power Factor Correction Capacitor 123.3 μF 22.5 kvar 27 kvar 3











