Vishay Power Factor Correction Capacitor 308 μF 56.2 kvar 67.44 kvar 3
- RS Stock No.:
- 548-702
- Mfr. Part No.:
- PhMKDg440.3.56,20-K
- Brand:
- Vishay
Subtotal (1 unit)*
$1,188.73
(exc. GST)
$1,307.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,188.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 548-702
- Mfr. Part No.:
- PhMKDg440.3.56,20-K
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 440V ac | |
| Dielectric | Polypropylene | |
| Pin Count | 3 | |
| Standards/Approvals | ESTA LVAC, IEC/EN 60831-1 + 2 (VDE 0560‑46+47), UL/ULC, CE | |
| Weight | 4kg | |
| Diameter | 84.4mm | |
| Length | 172mm | |
| Width | 160mm | |
| kVAr 50Hz | 56.2kvar | |
| Tolerance | +5% | |
| kVAr 60Hz | 67.44kvar | |
| Capacitance | 308μF | |
| Minimum Operating Temperature | -25°C | |
| Height | 210mm | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 55°C | |
| Series | PhMKDg triangular, Dry type | |
| Number of Phases | 3 | |
| Better World Claim | Renewable Energy Solution | |
| Mount Type | Chassis Mount | |
| Terminal Type | M10 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 440V ac | ||
Dielectric Polypropylene | ||
Pin Count 3 | ||
Standards/Approvals ESTA LVAC, IEC/EN 60831-1 + 2 (VDE 0560‑46+47), UL/ULC, CE | ||
Weight 4kg | ||
Diameter 84.4mm | ||
Length 172mm | ||
Width 160mm | ||
kVAr 50Hz 56.2kvar | ||
Tolerance +5% | ||
kVAr 60Hz 67.44kvar | ||
Capacitance 308μF | ||
Minimum Operating Temperature -25°C | ||
Height 210mm | ||
Better World Product Yes | ||
Maximum Operating Temperature 55°C | ||
Series PhMKDg triangular, Dry type | ||
Number of Phases 3 | ||
Better World Claim Renewable Energy Solution | ||
Mount Type Chassis Mount | ||
Terminal Type M10 | ||
- COO (Country of Origin):
- CZ
ESTAdry D-Type,triangular LVAC power cap
Related links
- Vishay Power Factor Correction Capacitor 192.5 μF 50 kvar 60 kvar 3
- Vishay Power Factor Correction Capacitor 123.3 μF 22.5 kvar 27 kvar 3
- Vishay Power Factor Correction Capacitor 77 μF 14.1 kvar 16.92 kvar 3
- Vishay Power Factor Correction Capacitor 55.7 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 77 μF 20 kvar 24 kvar 3
- Vishay Power Factor Correction Capacitor 82.2 μF 15 kvar 18 kvar 3
- Vishay Power Factor Correction Capacitor 96.2 μF 25 kvar 20.9 kvar 3
- Vishay Power Factor Correction Capacitor 68.5 μF 12.5 kvar 15 kvar 3
