Schneider Electric Power Factor Correction Capacitor 100 kvar

Subtotal (1 unit)*

$43,565.25

(exc. GST)

$47,921.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43,565.25

*price indicative

RS Stock No.:
432-767
Mfr. Part No.:
VLVAF2P03608CA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

415V ac

Standards/Approvals

IEC 61439-1, IEC 61439-2, CE, IEC 61921, EAC, ASEFA

Weight

350kg

Length

600mm

Tolerance

-5 → 10 %

kVAr 60Hz

100kvar

Height

1.4m

Series

VarSet

Minimum Operating Temperature

-5°C

Width

800mm

Mount Type

Indoor

Maximum Operating Temperature

45°C

COO (Country of Origin):
FR
The Schneider Electric Capacitor bank is designed for a rated voltage of 400V, ensuring reliable power factor correction in electrical systems. It features a robust IK10 degree of protection, making it highly resistant to mechanical impacts. Suitable for operation in ambient air temperatures ranging from -5°C to 45°C, it complies with international standards IEC 61439-1 and IEC 61921, ensuring safety and performance in industrial applications.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy