Schneider Electric Power Factor Correction Capacitor 300 kvar
- RS Stock No.:
- 428-885
- Mfr. Part No.:
- VLVAW3N03516AC
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$31,181.26
(exc. GST)
$34,299.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31,181.26 |
*price indicative
- RS Stock No.:
- 428-885
- Mfr. Part No.:
- VLVAW3N03516AC
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 415V ac | |
| Standards/Approvals | IEC 61921, ASEFA, EAC, IEC 61439-1, IEC 61439-2, CE | |
| Weight | 175kg | |
| Maximum Operating Temperature | 45°C | |
| Minimum Operating Temperature | -5°C | |
| Width | 1m | |
| Mount Type | Indoor | |
| Series | VarSet | |
| Height | 13mm | |
| Length | 300mm | |
| kVAr 50Hz | 300kvar | |
| Tolerance | -5 → 10 % | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 415V ac | ||
Standards/Approvals IEC 61921, ASEFA, EAC, IEC 61439-1, IEC 61439-2, CE | ||
Weight 175kg | ||
Maximum Operating Temperature 45°C | ||
Minimum Operating Temperature -5°C | ||
Width 1m | ||
Mount Type Indoor | ||
Series VarSet | ||
Height 13mm | ||
Length 300mm | ||
kVAr 50Hz 300kvar | ||
Tolerance -5 → 10 % | ||
- COO (Country of Origin):
- FR
The Schneider Electric Capacitor bank is designed for a network-rated voltage of 400V AC at 50Hz, ensuring efficient power factor correction in electrical systems. It complies with international standards IEC 61439-1, IEC 61439-2, and IEC 61921, guaranteeing safety and reliability. With an IK10 mechanical protection rating, it is highly resistant to impacts, and it operates seamlessly in ambient temperatures ranging from -5°C to 45°C, making it suitable for diverse industrial environments.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Power Factor Correction Capacitor 300 kvar
- Schneider Electric Power Factor Correction Capacitor 300 kvar 3
- Schneider Electric Power Factor Correction Capacitor 300 kvar 300 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 300 kvar
- Schneider Electric Power Factor Correction Capacitor 250 kvar 250 kvar 3
- Schneider Electric Power Factor Correction Capacitor 250 kvar
- Schneider Electric Power Factor Correction Capacitor 125 kvar
- Schneider Electric Power Factor Correction Capacitor 200 kvar
