Schneider Electric Power Factor Correction Capacitor 125 kvar

Subtotal (1 unit)*

$15,841.58

(exc. GST)

$17,425.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,841.58

*price indicative

RS Stock No.:
428-882
Mfr. Part No.:
VLVAW2L125A40A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

415V ac

Standards/Approvals

IEC 61439-2, EAC, IEC 61921, IEC 61439-1, ASEFA, CE

Weight

131kg

Height

1m

Length

300mm

Tolerance

-5 → 10 %

kVAr 50Hz

125kvar

Maximum Operating Temperature

45°C

Series

VarSet Fast

Mount Type

Indoor

Width

800mm

Minimum Operating Temperature

-5°C

COO (Country of Origin):
FR
The Schneider Electric Capacitor bank is designed for a network-rated voltage of 400V AC at 50Hz, ensuring efficient power factor correction in electrical systems. It complies with international standards IEC 61439-1, IEC 61439-2, and IEC 61921, guaranteeing safety and reliability. With an IK10 mechanical protection rating, it is highly resistant to impacts, and it operates seamlessly in ambient temperatures ranging from -5°C to 45°C, making it suitable for diverse industrial environments.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy