Schneider Electric Power Factor Correction Capacitor 175 kvar
- RS Stock No.:
- 341-606
- Mfr. Part No.:
- VLVFW2N03511AB
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 341-606
- Mfr. Part No.:
- VLVFW2N03511AB
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 415V ac | |
| Weight | 131kg | |
| Standards/Approvals | ASEFA, IEC 61921, CE, IEC 61439-2, EAC, IEC 61439-1 | |
| Length | 300mm | |
| kVAr 50Hz | 175kvar | |
| Tolerance | -5 → 10 % | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 45°C | |
| Height | 13mm | |
| Width | 800mm | |
| Series | VarSet | |
| Mount Type | Indoor | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 415V ac | ||
Weight 131kg | ||
Standards/Approvals ASEFA, IEC 61921, CE, IEC 61439-2, EAC, IEC 61439-1 | ||
Length 300mm | ||
kVAr 50Hz 175kvar | ||
Tolerance -5 → 10 % | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 45°C | ||
Height 13mm | ||
Width 800mm | ||
Series VarSet | ||
Mount Type Indoor | ||
- COO (Country of Origin):
- FR
The Schneider Electric Capacitor bank is designed for a network-rated voltage of 400V AC at 50Hz, ensuring efficient power factor correction in electrical systems. It complies with international standards IEC 61439-1, IEC 61439-2, and IEC 61921, guaranteeing safety and reliability. With an IK10 mechanical protection rating, it is highly resistant to impacts, and it operates seamlessly in ambient temperatures ranging from -5°C to 45°C, making it suitable for diverse industrial environments.
EU RoHS Directive
Mercury free
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Schneider Electric Power Factor Correction Capacitor 175 kvar
- Schneider Electric Power Factor Correction Capacitor 175 kvar 175 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 175 kvar
- Schneider Electric Power Factor Correction Capacitor 250 kvar 250 kvar 3
- Schneider Electric Power Factor Correction Capacitor 250 kvar
- Schneider Electric Power Factor Correction Capacitor 300 kvar 300 kvar 3
- Schneider Electric Power Factor Correction Capacitor 125 kvar
- Schneider Electric Power Factor Correction Capacitor 200 kvar












