Schneider Electric Power Factor Correction Capacitor 150 kvar
- RS Stock No.:
- 341-602
- Mfr. Part No.:
- VLVFF2P03510AD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$32,382.04
(exc. GST)
$35,620.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32,382.04 |
*price indicative
- RS Stock No.:
- 341-602
- Mfr. Part No.:
- VLVFF2P03510AD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 415V ac | |
| Weight | 320kg | |
| Standards/Approvals | IEC 61921, IEC 61439-2, ASEFA, EAC, IEC 61439-1, CE | |
| Tolerance | -5 → 10 % | |
| Series | VarSet | |
| Mount Type | Indoor | |
| Width | 800mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 45°C | |
| Height | 1.4m | |
| Length | 600mm | |
| kVAr 50Hz | 150kvar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 415V ac | ||
Weight 320kg | ||
Standards/Approvals IEC 61921, IEC 61439-2, ASEFA, EAC, IEC 61439-1, CE | ||
Tolerance -5 → 10 % | ||
Series VarSet | ||
Mount Type Indoor | ||
Width 800mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 45°C | ||
Height 1.4m | ||
Length 600mm | ||
kVAr 50Hz 150kvar | ||
- COO (Country of Origin):
- FR
The Schneider Electric Capacitor bank is designed for a network-rated voltage of 400V AC at 50Hz, ensuring efficient power factor correction in electrical systems. It complies with international standards IEC 61439-1, IEC 61439-2, and IEC 61921, guaranteeing safety and reliability. With an IK10 mechanical protection rating, it is highly resistant to impacts, and it operates seamlessly in ambient temperatures ranging from -5°C to 45°C, making it suitable for diverse industrial environments.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Power Factor Correction Capacitor 150 kvar
- Schneider Electric Power Factor Correction Capacitor 150 kvar 150 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 150 kvar
- Schneider Electric Power Factor Correction Capacitor 250 kvar
- Schneider Electric Power Factor Correction Capacitor 250 kvar 250 kvar 3
- Schneider Electric Power Factor Correction Capacitor 75 kvar
- Schneider Electric Power Factor Correction Capacitor 550 kvar
- Schneider Electric Power Factor Correction Capacitor 25 kvar
