Phoenix Contact 5 Gang Socket Bar, 32A, 400V
- RS Stock No.:
- 240-1050
- Mfr. Part No.:
- 1079659
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$145.73
(exc. GST)
$160.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $145.73 |
| 5 + | $131.15 |
*price indicative
- RS Stock No.:
- 240-1050
- Mfr. Part No.:
- 1079659
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Socket Bar | |
| Number of Sockets | 5 | |
| Current | 32A | |
| Switchable | No | |
| Colour | Black | |
| Voltage | 400V | |
| Standards/Approvals | EAC Ex Approvals, Halogen Free | |
| Power Indicator | No | |
| Series | PRC 35 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Socket Bar | ||
Number of Sockets 5 | ||
Current 32A | ||
Switchable No | ||
Colour Black | ||
Voltage 400V | ||
Standards/Approvals EAC Ex Approvals, Halogen Free | ||
Power Indicator No | ||
Series PRC 35 | ||
The Phoenix Contact H-type power distributor has nominal rated voltage and rated current of 400 V and 32 A respectively. Its locking mechanism can be unlocked manually or using a tool. It is ideal for indoor and outdoor use due to its weatherproof materials.
Colour black
Locking type snap-in locking
Housing material polycarbonate fiber reinforced
Contact material copper alloy
Connection method pre-assembled
Related links
- Phoenix Contact Pin Power Distribution Unit 400 V
- Phoenix Contact Power Distribution Unit 400 V
- Phoenix Contact Type H Power Distribution Unit 400 V
- APC C19 6 Gang Power Distribution Unit 32A, 400 V
- nVent SCHROFF IEC C13 15.24cm Cable 400 V Fused
- APC C19 4 Gang Power Distribution Unit 32A, 240 V
- HPM Type I 5 Gang Power Distribution Unit 10A, 240 V
- Hama Type E - French 5 Gang Power Distribution Unit 16A, 250 V Surge Protection
