Rittal, 16A, 250V 7 Gang Socket Bar, 2m Cable CEE 7/5, Type F
- RS Stock No.:
- 230-4975
- Mfr. Part No.:
- 7240510
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$142.12
(exc. GST)
$156.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $142.12 |
| 5 - 9 | $139.55 |
| 10 - 14 | $137.04 |
| 15 + | $134.58 |
*price indicative
- RS Stock No.:
- 230-4975
- Mfr. Part No.:
- 7240510
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Number of Sockets | 7 | |
| Product Type | Socket Bar | |
| Socket Type | CEE 7/5, Type F | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Mains Plug Type | Type F, CEE 7/5 | |
| Cord Length | 2m | |
| Colour | Grey | |
| Switchable | No | |
| Voltage | 250V | |
| Standards/Approvals | EAC, VDE | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Number of Sockets 7 | ||
Product Type Socket Bar | ||
Socket Type CEE 7/5, Type F | ||
Corded/Cordless Corded | ||
Current 16A | ||
Mains Plug Type Type F, CEE 7/5 | ||
Cord Length 2m | ||
Colour Grey | ||
Switchable No | ||
Voltage 250V | ||
Standards/Approvals EAC, VDE | ||
Series DK | ||
Rittal DK Series Power Distribution Unit, 7 Sockets, 250V - 7240510
This power distribution unit features an aluminium duct design and accommodating 7 sockets. With a height of 44mm, depth of 44mm, and length of 482.6mm, it efficiently maximises available space. It is also compatible with angle brackets for versatile mounting options.
Features & Benefits
• Designed without a switch for straightforward operation
• 2m connection cable offers flexibility for placement
• 45° angled IEC 320 sockets allow for angular connectors
• Constructed from natural anodised aluminium for durability
• Easy insertion into 25mm hole patterns simplifies installation
Applications
• Used in commercial settings for power distribution
• Suitable for machine control systems and electrical panels
• Employed in workstations needing multiple power outlets
Does it support high current applications?
Yes, it has a rated current capacity of 16A.
