Steffen, 16A, 250V 6 Gang Power Distribution Unit Power strip, 5m Cable Type 23 Fused
- RS Stock No.:
- 911-550
- Mfr. Part No.:
- 50 00067
- Brand:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 911-550
- Mfr. Part No.:
- 50 00067
- Brand:
- Steffen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Power Distribution Unit Power strip | |
| Number of Sockets | 6 | |
| Socket Type | Type 23 | |
| Current | 16A | |
| Mains Plug Type | Type 23-SEV 5934 | |
| Corded/Cordless | Corded | |
| Cord Length | 5m | |
| Colour | Anthracite, Blue | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Standards/Approvals | No | |
| Fused | Yes | |
| Series | 50 | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Power Distribution Unit Power strip | ||
Number of Sockets 6 | ||
Socket Type Type 23 | ||
Current 16A | ||
Mains Plug Type Type 23-SEV 5934 | ||
Corded/Cordless Corded | ||
Cord Length 5m | ||
Colour Anthracite, Blue | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Standards/Approvals No | ||
Fused Yes | ||
Series 50 | ||
- COO (Country of Origin):
- CN
The Steffen professional power strip offers versatile power solutions, equipped with six Type 23 sockets tailored for both indoor and outdoor use, ensuring a reliable connection wherever needed.
Features six Type 23 sockets for versatile usage
Constructed with a Durable H07RN-F cable, ensuring strength
Boasts a cable length of 5m to cover extensive areas
IP55 rated for superior water and dust resistance
